APA.500 vs GDG-V/12 feature comparison

APA.500 Conquer Electronics Co Ltd

Buy Now Datasheet

GDG-V/12 Mersen Electrical Power

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CONQUER ELECTRONICS CO LTD MERSEN S A
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic TIME LAG TIME DELAY
Body Height 33 mm 20 mm
Body Length or Diameter 7 mm 5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BOX
Pre-arcing Time-Min 2000 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL BSI; CSA; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1

Compare APA.500 with alternatives

Compare GDG-V/12 with alternatives