AP78L08YG-13 vs ZR78L08GTA feature comparison

AP78L08YG-13 Diodes Incorporated

Buy Now Datasheet

ZR78L08GTA Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC ZETEX PLC
Part Package Code SOT-89 SOT-223
Pin Count 3 4
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Diodes Incorporated
Adjustability FIXED
Input Voltage Absolute-Max 30 V
Input Voltage-Max 23 V
Input Voltage-Min 10.5 V
JESD-30 Code R-PSSO-F3
JESD-609 Code e3
Length 4.5 mm
Line Regulation-Max 0.175%
Load Regulation-Max 0.08%
Moisture Sensitivity Level 3
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -20 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 8.4 V
Output Voltage1-Min 7.6 V
Output Voltage1-Nom 8 V
Package Body Material PLASTIC/EPOXY
Package Code SOF
Package Equivalence Code TO-243
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.6 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish MATTE TIN
Terminal Form FLAT
Terminal Pitch 1.5 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 5%
Width 2.48 mm
Base Number Matches 1 2
Package Description SOT-223, 4 PIN

Compare AP78L08YG-13 with alternatives