AP78L08YG-13 vs ZR78L08GTC feature comparison

AP78L08YG-13 Diodes Incorporated

Buy Now Datasheet

ZR78L08GTC Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC ZETEX PLC
Part Package Code SOT-89
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Diodes Incorporated
Adjustability FIXED
Input Voltage Absolute-Max 30 V
Input Voltage-Max 23 V 20 V
Input Voltage-Min 10.5 V 10 V
JESD-30 Code R-PSSO-F3 R-PDSO-G4
JESD-609 Code e3
Length 4.5 mm 6.5 mm
Line Regulation-Max 0.175%
Load Regulation-Max 0.08%
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 4
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -20 °C
Output Current1-Max 0.1 A 0.2 A
Output Voltage1-Max 8.4 V 8.32 V
Output Voltage1-Min 7.6 V 7.68 V
Output Voltage1-Nom 8 V 8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOF LSOP
Package Equivalence Code TO-243 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.6 mm 1.7 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN
Terminal Form FLAT GULL WING
Terminal Pitch 1.5 mm 2.3 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 5% 4%
Width 2.48 mm 3.5 mm
Base Number Matches 1 2
Package Description LSOP,

Compare AP78L08YG-13 with alternatives

Compare ZR78L08GTC with alternatives