AP7217D-12YG-13 vs NJU7221U12 feature comparison

AP7217D-12YG-13 Diodes Incorporated

Buy Now Datasheet

NJU7221U12 New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC NEW JAPAN RADIO CO LTD
Part Package Code SOT-89 SOT-89
Package Description GREEN, SOT-89, 3 PIN , TO-243
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Diodes Incorporated
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.3 V 0.3 V
Dropout Voltage1-Nom 0.85 V 0.02 V
Input Voltage Absolute-Max 6 V 14 V
Input Voltage-Max 5.5 V 12 V
Input Voltage-Min 2.5 V 1.5 V
JESD-30 Code R-PSSO-F3 R-PSSO-F3
JESD-609 Code e3 e6
Length 4.5 mm 4.5 mm
Load Regulation-Max 0.055% 0.18%
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.6 A 0.015 A
Output Voltage1-Max 1.224 V 1.224 V
Output Voltage1-Min 1.176 V 1.176 V
Output Voltage1-Nom 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOF SOF
Package Equivalence Code TO-243 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm 1.65 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN TIN BISMUTH
Terminal Form FLAT FLAT
Terminal Pitch 1.5 mm 1.5 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2% 2%
Width 2.48 mm 2.5 mm
Base Number Matches 1 3
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C

Compare AP7217D-12YG-13 with alternatives

Compare NJU7221U12 with alternatives