-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4753
|
Newark | Ldo, Fixed, 1.2V, 0.6A, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP7217D-12YG-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3160 / $0.4950 | Buy Now |
DISTI #
AP7217D-12YGDICT-ND
|
DigiKey | IC REG LINEAR 1.2V 600MA SOT89-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11264 In Stock |
|
$0.1326 / $0.4600 | Buy Now |
DISTI #
621-AP7217D-12YG-13
|
Mouser Electronics | LDO Voltage Regulators LDO 600mA 2.5-5.5V 0.8V RoHS: Compliant | 2500 |
|
$0.1500 / $0.4500 | Buy Now |
DISTI #
V72:2272_06690754
|
Arrow Electronics | LDO Regulator Pos 1.2V 0.6A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2343 Container: Cut Strips | Americas - 122 |
|
$0.1326 / $0.4379 | Buy Now |
DISTI #
70437436
|
RS | Voltage Regulators, LDO, LDO 600mA 2.5-5.5V 0.8V | Diodes Inc AP7217D-12YG-13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$0.3210 / $0.4590 | Buy Now |
|
Future Electronics | AP7217D Series 1.2 V 600 mA Surface Mount CMOS LDO Linear Regulator - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1300 / $0.1420 | Buy Now |
|
Quest Components | 906 |
|
$0.2080 / $0.5200 | Buy Now | |
DISTI #
AP7217D-12YG-13
|
Avnet Silica | LDO Regulator Pos 1.2V 0.6A 4-Pin(3+Tab) SOT-89 T/R (Alt: AP7217D-12YG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy