AP7217-33SG-U vs DI62063.3S1 feature comparison

AP7217-33SG-U Diodes Incorporated

Buy Now Datasheet

DI62063.3S1 Diotec Semiconductor AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC DIOTEC SEMICONDUCTOR AG
Part Package Code SOIC
Package Description SOP, SOP8,.25 SOT-23, 3 PIN
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.25 V 0.25 V
Dropout Voltage1-Nom 0.1 V 0.68 V
Input Voltage Absolute-Max 6 V 7 V
Input Voltage-Max 5.5 V 6 V
Input Voltage-Min 3.3 V 4.3 V
JESD-30 Code R-PDSO-G8 R-PDSO-G3
JESD-609 Code e3 e3
Length 5.05 mm 2.9 mm
Line Regulation-Max 0.00792% 0.014025%
Load Regulation-Max 0.05% 0.06%
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 3
Operating Temperature TJ-Max 125 °C 85 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.5 A 0.1 A
Output Voltage1-Max 3.366 V 3.333 V
Output Voltage1-Min 3.234 V 3.267 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSOP
Package Equivalence Code SOP8,.25 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Packing Method TUBE TR, 7 INCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm 1.2 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 1%
Width 3.9 mm 1.3 mm
Base Number Matches 1 1
Date Of Intro 2020-01-07

Compare AP7217-33SG-U with alternatives

Compare DI62063.3S1 with alternatives