Part Details for DI62063.3S1 by Diotec Semiconductor AG
Overview of DI62063.3S1 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for DI62063.3S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-DI62063.3S1CT-ND
|
DigiKey | VR SOT23 7V 3.267V 3.333V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
3000 In Stock |
|
$0.0582 / $0.3800 | Buy Now |
DISTI #
637-DI62063.3S1
|
Mouser Electronics | LDO Voltage Regulators VR, SOT-23, 7V, 3.267V, 3.333V RoHS: Compliant | 2170 |
|
$0.0680 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Voltage Regulator - SOT-23 - 7V .. 3.267V - 3.333V .. 0.008mA RoHS: Compliant | 0 |
|
$0.0541 / $0.0662 | Buy Now |
DISTI #
DI62063.3S1-DIO
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.2A, SOT23, SMD Min Qty: 5 | 3570 |
|
$0.0660 / $0.1580 | Buy Now |
Part Details for DI62063.3S1
DI62063.3S1 CAD Models
DI62063.3S1 Part Data Attributes:
|
DI62063.3S1
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
DI62063.3S1
Diotec Semiconductor AG
Fixed Positive Standard Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-01-07 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.68 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.014025% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.3 mm |
Alternate Parts for DI62063.3S1
This table gives cross-reference parts and alternative options found for DI62063.3S1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DI62063.3S1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP7217-33SG-U | Fixed Positive LDO Regulator, 3.3V, 0.25V Dropout, CMOS, PDSO8, GREEN, SOP-8 | Diodes Incorporated | DI62063.3S1 vs AP7217-33SG-U |
TC1073-3.3VCH713 | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | DI62063.3S1 vs TC1073-3.3VCH713 |
AP7215-33SG-13 | Fixed Positive LDO Regulator, 3.3V, 0.25V Dropout, CMOS, PDSO8, GREEN, SOP-8 | Diodes Incorporated | DI62063.3S1 vs AP7215-33SG-13 |
AP7217-33SG-13 | Fixed Positive LDO Regulator, 3.3V, 0.25V Dropout, CMOS, PDSO8, GREEN, SOP-8 | Diodes Incorporated | DI62063.3S1 vs AP7217-33SG-13 |
TC1073-3.3VCH723 | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO6, EIAJ, SC-74A, SOT-23A, 6 PIN | Microchip Technology Inc | DI62063.3S1 vs TC1073-3.3VCH723 |
NCP4515SN3.3T1 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO5, SOT-23, 5 PIN | onsemi | DI62063.3S1 vs NCP4515SN3.3T1 |