AP432AYL-B vs AS432B1ST feature comparison

AP432AYL-B Diodes Incorporated

Buy Now Datasheet

AS432B1ST Emerson Embedded Power

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC ASTEC AMERICA INC
Part Package Code SOT-89 SOT-89
Package Description , , TO-243
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ADJUSTABLE FROM 1.24V TO 20V OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-XSSO-F3 R-PSSO-F3
JESD-609 Code e3 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -20 °C
Output Voltage-Max 1.246 V 1.252 V
Output Voltage-Min 1.233 V 1.228 V
Output Voltage-Nom 1.24 V 1.24 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SOF SOF
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.7 mm
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 1.24 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Temp Coef of Voltage-Max 153.609 ppm/°C 92.166 ppm/°C
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.5 mm 1.5 mm
Terminal Position SINGLE SINGLE
Trim/Adjustable Output YES YES
Width 2.48 mm 2.435 mm
Base Number Matches 1 2
Length 4.525 mm
Output Current-Max 0.1 A
Package Equivalence Code TO-243
Technology BIPOLAR

Compare AP432AYL-B with alternatives

Compare AS432B1ST with alternatives