AP432AYL
vs
AS432B1ST
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ANACHIP CORP
ASTEC AMERICA INC
Package Description
,
, TO-243
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Peak Reflow Temperature (Cel)
260
Base Number Matches
3
2
Pbfree Code
No
Part Package Code
SOT-89
Pin Count
3
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PSSO-F3
JESD-609 Code
e0
Length
4.525 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
Output Current-Max
0.1 A
Output Voltage-Max
1.252 V
Output Voltage-Min
1.228 V
Output Voltage-Nom
1.24 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOF
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
92.166 ppm/°C
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.5 mm
Terminal Position
SINGLE
Trim/Adjustable Output
YES
Width
2.435 mm
Compare AS432B1ST with alternatives