AP432AYG-13 vs AP432AY-13 feature comparison

AP432AYG-13 Diodes Incorporated

Buy Now Datasheet

AP432AY-13 Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC DIODES INC
Part Package Code SOT-89 SOT-89
Package Description LSOF, TO-243 ,
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Diodes Incorporated
Additional Feature ADJUSTABLE FROM 1.24V TO 20V ADJUSTABLE FROM 1.24V TO 20V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-XSSO-F3 R-XSSO-F3
JESD-609 Code e3 e0
Length 4.5 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Output Current-Max 0.25 A
Output Voltage-Max 20 V 1.246 V
Output Voltage-Min 1.233 V 1.233 V
Output Voltage-Nom 1.24 V 1.24 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code LSOF SOF
Package Equivalence Code TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.6 mm
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology BIPOLAR
Temp Coef of Voltage-Max 30 ppm/°C 153.609 ppm/°C
Temperature Grade OTHER OTHER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.5 mm 1.5 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output YES YES
Width 2.48 mm 2.48 mm
Base Number Matches 1 1
Supply Voltage-Min (Vsup) 1.24 V

Compare AP432AYG-13 with alternatives

Compare AP432AY-13 with alternatives