AP431YLA vs SPX431CM1/TR feature comparison

AP431YLA Diodes Incorporated

Buy Now Datasheet

SPX431CM1/TR MaxLinear Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer DIODES INC MAXLINEAR INC
Package Description , TO-243 , TO-243
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -20 °C
Output Current-Max 0.25 A 0.15 A
Output Voltage-Max 2.52 V 2.545 V
Output Voltage-Min 2.47 V 2.445 V
Output Voltage-Nom 2.495 V 2.495 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-243 TO-243
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 76.34 ppm/°C 80.16 ppm/°C
Temperature Grade OTHER OTHER
Trim/Adjustable Output YES YES
Base Number Matches 3 3