AP431R-B
vs
LM285Z-1.2#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIODES INC
LINEAR TECHNOLOGY CORP
Part Package Code
SOIC
TO-92
Package Description
LSSOP,
PLASTIC, TO-226, TO-92, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ADJUSTABLE FROM 2.495V TO 36V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
O-PBCY-T3
JESD-609 Code
e0
e3
Length
3 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Output Voltage-Max
2.52 V
1.247 V
Output Voltage-Min
2.47 V
1.223 V
Output Voltage-Nom
2.495 V
1.235 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TO-92
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.4 mm
Supply Voltage-Min (Vsup)
2.495 V
Surface Mount
YES
NO
Temp Coef of Voltage-Max
76.343 ppm/°C
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.95 mm
1.27 mm
Terminal Position
DUAL
BOTTOM
Trim/Adjustable Output
YES
NO
Width
1.6 mm
Base Number Matches
1
1
Manufacturer Package Code
Z
Package Equivalence Code
SIP3,.1,50
Technology
BIPOLAR
Voltage Tolerance-Max
1%
Compare AP431R-B with alternatives
Compare LM285Z-1.2#PBF with alternatives