AP3S-110.000MHZ-LCB-T3 vs AP3S-110.000MHZ-LCB feature comparison

AP3S-110.000MHZ-LCB-T3 Abracon Corporation

Buy Now Datasheet

AP3S-110.000MHZ-LCB Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature POWER DOWN; TRI-STATE; ENABLE/DISABLE FUNCTION POWER DOWN; TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max 3 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Package Equivalence Code LCC4,.1X.13,83/65 LCC4,.1X.13,83/65
Physical Dimension 3.2mm x 2.5mm x 1.2,mm 3.2mm x 2.5mm x 1.2,mm
Rise Time-Max 3 ns 3 ns
Supply Current-Max 8 mA 8 mA
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare AP3S-110.000MHZ-LCB-T3 with alternatives

Compare AP3S-110.000MHZ-LCB with alternatives