AP2S-40.000MHZ-LC vs CPPC7LT-A5BP-40.0000MHZPD feature comparison

AP2S-40.000MHZ-LC Abracon Corporation

Buy Now Datasheet

CPPC7LT-A5BP-40.0000MHZPD Cardinal Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC CARDINAL COMPONENTS INC
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; OUTPUT ENABLE FUNCTION; BULK TRI-STATE; ENABLE/DISABLE FUNCTION; TR; TUBE
Fall Time-Max 2 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Manufacturer Series AP2S
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 30 pF
Physical Dimension 2.5mm x 2.0mm x 0.9mm 7.0mm x 5.0mm x 1.7mm
Rise Time-Max 2 ns 4 ns
Supply Voltage-Max 3.63 V 3.6 V
Supply Voltage-Min 2.97 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Package Description CERAMIC, SMD, 4 PIN
Number of Terminals 4

Compare AP2S-40.000MHZ-LC with alternatives

Compare CPPC7LT-A5BP-40.0000MHZPD with alternatives