AP2151SG-U vs AP2151FMG-7 feature comparison

AP2151SG-U Diodes Incorporated

Buy Now Datasheet

AP2151FMG-7 Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC DIODES INC
Part Package Code SOIC DFN
Package Description SOP, SOP8,.25 UDFN-6
Pin Count 8 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G8 R-PDSO-N6
Length 5.05 mm 2 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Equivalence Code SOP8,.25 SOLCC6,.07,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 1.75 mm 0.605 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3.9 mm 1.8 mm
Base Number Matches 1 1
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare AP2151SG-U with alternatives

Compare AP2151FMG-7 with alternatives