AOD2610E vs IPD127N06LG feature comparison

AOD2610E Alpha & Omega Semiconductor

Buy Now Datasheet

IPD127N06LG Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ALPHA & OMEGA SEMICONDUCTOR LTD INFINEON TECHNOLOGIES AG
Package Description DPAK-3/2 SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Alpha & Omega Semiconductors
Avalanche Energy Rating (Eas) 43 mJ 240 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 46 A 50 A
Drain-source On Resistance-Max 0.0133 Ω 0.0127 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 28 pF
JEDEC-95 Code TO-252 TO-252AA
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 59.5 W 136 W
Pulsed Drain Current-Max (IDM) 110 A 200 A
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 3
Part Package Code TO-252AA
Pin Count 4
Additional Feature LOGIC LEVEL COMPATIBLE, AVALANCHE RATED
Qualification Status Not Qualified

Compare AOD2610E with alternatives

Compare IPD127N06LG with alternatives