AN78N05
vs
IP7812IGR1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
TT ELECTRONICS PLC
Part Package Code
SIP
Package Description
, SIP3,.07,90
TO-257,
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
25 V
30 V
Input Voltage-Min
7.5 V
14.5 V
JESD-30 Code
R-PSFM-T3
R-XSFM-T3
Line Regulation-Max
0.05%
Load Regulation-Max
0.1%
0.12%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
0.3 A
1 A
Output Voltage1-Max
5.25 V
12.6 V
Output Voltage1-Min
4.75 V
11.4 V
Output Voltage1-Nom
5 V
12 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SFM
TO-257
Package Equivalence Code
SIP3,.07,90
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.3 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
5%
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e1
Terminal Finish
TIN SILVER COPPER
Compare AN78N05 with alternatives
Compare IP7812IGR1 with alternatives