AN78N05 vs LM7808ACT feature comparison

AN78N05 Panasonic Electronic Components

Buy Now Datasheet

LM7808ACT Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SIP SFM
Package Description , SIP3,.07,90 TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 25 V 25 V
Input Voltage-Min 7.5 V 10.6 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Line Regulation-Max 0.05% 0.08%
Load Regulation-Max 0.1% 0.1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.3 A 1 A
Output Voltage1-Max 5.25 V 8.3 V
Output Voltage1-Min 4.75 V 7.7 V
Output Voltage1-Nom 5 V 8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM SFM
Package Equivalence Code SIP3,.07,90 SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.3 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 3.75%
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Packing Method RAIL
Terminal Finish MATTE TIN

Compare AN78N05 with alternatives

Compare LM7808ACT with alternatives