AN7824 vs MC7824ECTBU feature comparison

AN7824 Panasonic Electronic Components

Buy Now Datasheet

MC7824ECTBU Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-220AB SFM
Package Description , SIP3,.1TB LEAD FREE, TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04
Average Weight (mg) 1995.93
CO2e (mg) 24030.938
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Other: +0C to +125C Other: +0C to +125C
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2 V
Input Voltage Absolute-Max 40 V 40 V
Input Voltage-Max 38 V 38 V
Input Voltage-Min 27 V 27 V
JESD-30 Code R-PSFM-T3 R-XSFM-T3
Line Regulation-Max 0.48% 0.48%
Load Regulation-Max 0.48% 0.48%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A 1 A
Output Voltage1-Max 25.2 V 25.25 V
Output Voltage1-Min 22.8 V 22.8 V
Output Voltage1-Nom 24 V 24 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SFM SFM
Package Equivalence Code SIP3,.1TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 5%
Base Number Matches 1 2
Rohs Code Yes
Total Weight 2090
CO2 25163.6
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a)
CAS Accounted for Wt 71
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
JESD-609 Code e3
Packing Method BULK
Terminal Finish Matte Tin (Sn)

Compare AN7824 with alternatives

Compare MC7824ECTBU with alternatives