Part Details for AN7824 by Panasonic Electronic Components
Overview of AN7824 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN7824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 38 |
|
$1.5225 / $2.4360 | Buy Now |
Part Details for AN7824
AN7824 CAD Models
AN7824 Part Data Attributes
|
AN7824
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN7824
Panasonic Electronic Components
Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220AB, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | TO-220AB | |
Package Description | , SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 27 V | |
JESD-30 Code | R-PSFM-T3 | |
Line Regulation-Max | 0.48% | |
Load Regulation-Max | 0.48% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 25.2 V | |
Output Voltage1-Min | 22.8 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for AN7824
This table gives cross-reference parts and alternative options found for AN7824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN7824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KA7824 | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN | AN7824 vs KA7824 |
KA7824AR | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, DPAK-3 | AN7824 vs KA7824AR |
UA7824CKC | Texas Instruments | Check for Price | 3 Pin 1.5A Fixed 24V Positive Voltage Regulator 3-TO-220 0 to 125 | AN7824 vs UA7824CKC |
UPC7824AHF-AZ | Renesas Electronics Corporation | Check for Price | 3 Terminal Regulators, , / | AN7824 vs UPC7824AHF-AZ |
MC7824CTG | onsemi | $0.3215 | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 24.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | AN7824 vs MC7824CTG |
LM7824ACT | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN | AN7824 vs LM7824ACT |