AN7705SP vs LT1587CM-3.6 feature comparison

AN7705SP Panasonic Electronic Components

Buy Now Datasheet

LT1587CM-3.6 Linear Technology

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PANASONIC CORP LINEAR TECHNOLOGY CORP
Package Description TO-252, SMSIP3H,.38,90TB PLASTIC, D2PAK-3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Panasonic
Adjustability FIXED FIXED
Dropout Voltage1-Max 1 V 1.3 V
Dropout Voltage1-Nom 1 V 1.4 V
Input Voltage Absolute-Max 30 V 7 V
Input Voltage-Max 16 V 7 V
Input Voltage-Min 6 V 4.75 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Length 6.5 mm 10.2235 mm
Line Regulation-Max 0.05% 0.0072%
Load Regulation-Max 0.1% 0.018%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min 25 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Output Current1-Max 1.2 A 3 A
Output Voltage1-Max 5.15 V 3.672 V
Output Voltage1-Min 4.85 V 3.474 V
Output Voltage1-Nom 5 V 3.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-263
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.4 mm 4.572 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 3% 3.5%
Width 5.5 mm 8.89 mm
Base Number Matches 1 2
Rohs Code No
Part Package Code D2PAK
Pin Count 3
Manufacturer Package Code M
JESD-609 Code e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 235
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Time@Peak Reflow Temperature-Max (s) 20

Compare AN7705SP with alternatives

Compare LT1587CM-3.6 with alternatives