Datasheets
AN7705SP by: Panasonic Electronic Components

Fixed Positive LDO Regulator, 5V, 1V Dropout, BIPolar, PSSO2, SP-3SUA PACK-3

Part Details for AN7705SP by Panasonic Electronic Components

Overview of AN7705SP by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Part Details for AN7705SP

AN7705SP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AN7705SP Part Data Attributes:

AN7705SP Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
AN7705SP Panasonic Electronic Components Fixed Positive LDO Regulator, 5V, 1V Dropout, BIPolar, PSSO2, SP-3SUA PACK-3
Pbfree Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Package Description TO-252, SMSIP3H,.38,90TB
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Panasonic
Adjustability FIXED
Dropout Voltage1-Max 1 V
Dropout Voltage1-Nom 1 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 16 V
Input Voltage-Min 6 V
JESD-30 Code R-PSSO-G2
Length 6.5 mm
Line Regulation-Max 0.05%
Load Regulation-Max 0.1%
Number of Functions 1
Number of Outputs 1
Number of Terminals 2
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min 25 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Output Current1-Max 1.2 A
Output Voltage1-Max 5.15 V
Output Voltage1-Min 4.85 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code TO-252
Package Equivalence Code SMSIP3H,.38,90TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.4 mm
Surface Mount YES
Technology BIPOLAR
Terminal Form GULL WING
Terminal Pitch 2.3 mm
Terminal Position SINGLE
Voltage Tolerance-Max 3%
Width 5.5 mm

Alternate Parts for AN7705SP

This table gives cross-reference parts and alternative options found for AN7705SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN7705SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AIC1722A-33CXABG Fixed Positive LDO Regulator, 3.3V, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN Analog Integrations Corporation AN7705SP vs AIC1722A-33CXABG
AS2887T-3.3 Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, PSSO2, PLASTIC, TO-263, 3 PIN Sipex Corporation AN7705SP vs AS2887T-3.3
LX8117-33CDT Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO2, ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3 Microsemi Corporation AN7705SP vs LX8117-33CDT
KD1083V33 3.3V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSFM3, TO-220, 3 PIN STMicroelectronics AN7705SP vs KD1083V33
ADP3338AKCZ-2.85R7 High Accuracy Ultralow Quiescent Current, 1A, anyCAP® Dropout Regulator Analog Devices Inc AN7705SP vs ADP3338AKCZ-2.85R7
SPX1587AT-L-1.5 Fixed Positive LDO Regulator, 1.5V, 1.2V Dropout, PSSO3, TO-263, 3 PIN Exar Corporation AN7705SP vs SPX1587AT-L-1.5
MIC2950 Fixed Positive LDO Regulator, 5V, PBCY3, TO-92, 3 PIN Microchip Technology Inc AN7705SP vs MIC2950
LT1083CK-5 Fixed Positive LDO Regulator, 5V, 1.5V Dropout, MBFM2, HERMETIC SEALED, TO-3, 2 PIN Semtech Corporation AN7705SP vs LT1083CK-5
SC1566IT-2.5 Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, CMOS, PSFM3, TO-220, 3 PIN Semtech Corporation AN7705SP vs SC1566IT-2.5
LT1085SMD-3.3 3.3V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, CBCC3, SMD1-3 TT Electronics Power and Hybrid / Semelab Limited AN7705SP vs LT1085SMD-3.3

AN7705SP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AN7705SP by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AN7705SP by Panasonic Electronic Components

  • Please alert me when AN7705SP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AN7705SP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AN7705SP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AN7705SP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AN7705SP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AN7705SP by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: