AN7705SP vs LT1085SMD-3.3 feature comparison

AN7705SP Panasonic Electronic Components

Buy Now Datasheet

LT1085SMD-3.3 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP TT ELECTRONICS PLC
Package Description TO-252, SMSIP3H,.38,90TB BCC,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Panasonic
Adjustability FIXED
Dropout Voltage1-Max 1 V 1.5 V
Dropout Voltage1-Nom 1 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 16 V 35 V
Input Voltage-Min 6 V 1.5 V
JESD-30 Code R-PSSO-G2 R-CBCC-N3
Length 6.5 mm 15.875 mm
Line Regulation-Max 0.05%
Load Regulation-Max 0.1%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min 25 °C -55 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Output Current1-Max 1.2 A 3 A
Output Voltage1-Max 5.15 V 3.366 V
Output Voltage1-Min 4.85 V 3.234 V
Output Voltage1-Nom 5 V 3.3 V
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TO-252 BCC
Package Equivalence Code SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.4 mm 3.6 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Form GULL WING NO LEAD
Terminal Pitch 2.3 mm
Terminal Position SINGLE BOTTOM
Voltage Tolerance-Max 3% 2%
Width 5.5 mm 11.43 mm
Base Number Matches 1 2

Compare AN7705SP with alternatives

Compare LT1085SMD-3.3 with alternatives