AN7705SP vs LD1085D2T25 feature comparison

AN7705SP Panasonic Electronic Components

Buy Now Datasheet

LD1085D2T25 STMicroelectronics

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP STMICROELECTRONICS
Package Description TO-252, SMSIP3H,.38,90TB LEAD FREE, D2PAK-3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Panasonic
Adjustability FIXED FIXED
Dropout Voltage1-Max 1 V 1.5 V
Dropout Voltage1-Nom 1 V 1.3 V
Input Voltage Absolute-Max 30 V 30 V
Input Voltage-Max 16 V 30 V
Input Voltage-Min 6 V 4.1 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Length 6.5 mm 10.2 mm
Line Regulation-Max 0.05% 0.005%
Load Regulation-Max 0.1% 0.02%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min 25 °C -40 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Output Current1-Max 1.2 A 3 A
Output Voltage1-Max 5.15 V 2.55 V
Output Voltage1-Min 4.85 V 2.45 V
Output Voltage1-Nom 5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-263
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.4 mm 4.83 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 3% 2%
Width 5.5 mm 9.15 mm
Base Number Matches 1 1
Rohs Code Yes
Part Package Code D2PAK
Pin Count 3
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish Matte Tin (Sn)

Compare AN7705SP with alternatives

Compare LD1085D2T25 with alternatives