AN7191NZ vs AN7196K feature comparison

AN7191NZ Panasonic Electronic Components

Buy Now Datasheet

AN7196K Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Part Package Code ZFM ZFM
Package Description ZFM-15 ZFM-16
Pin Count 15 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 30 kHz 30 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Gain 34 dB 34 dB
Harmonic Distortion 10% 10%
JESD-30 Code R-PZIP-T15 R-PZFM-T16
JESD-609 Code e0
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 15 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Output Power-Nom 24 W 20 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZFM
Package Equivalence Code ZIP15,.1,77TB ZIP16(UNSPEC)
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Current-Max 250 mA 250 mA
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 8 V 8 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.95 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 1

Compare AN7191NZ with alternatives

Compare AN7196K with alternatives