AN7125
vs
TDA8566Q/N2S,112
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
NXP SEMICONDUCTORS
|
Package Description |
HSIP-12
|
PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Bandwidth-Nom |
20 kHz
|
20 kHz
|
Consumer IC Type |
AUDIO AMPLIFIER
|
AUDIO AMPLIFIER
|
Gain |
40 dB
|
26 dB
|
Harmonic Distortion |
10%
|
30%
|
JESD-30 Code |
R-PSFM-T12
|
R-PZFM-T17
|
Number of Channels |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
12
|
17
|
Operating Temperature-Max |
75 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Output Power-Nom |
12 W
|
55 W
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SIP12,.05TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
|
Supply Current-Max |
210 mA
|
|
Supply Voltage-Max (Vsup) |
18 V
|
18 V
|
Supply Voltage-Min (Vsup) |
6 V
|
6 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
COMMERCIAL EXTENDED
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
ZIG-ZAG
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
ZIP
|
Pin Count |
|
17
|
Manufacturer Package Code |
|
SOT243-1
|
Samacsys Manufacturer |
|
NXP
|
Moisture Sensitivity Level |
|
1
|
Package Code |
|
ZIP
|
|
|
|
Compare AN7125 with alternatives
Compare TDA8566Q/N2S,112 with alternatives
-
TDA8566Q/N2S,112 vs TDA8566Q/N1/S420,1
-
TDA8566Q/N2S,112 vs TDA8563AQ/N1
-
TDA8566Q/N2S,112 vs TDA8563AQ/N1/S400
-
TDA8566Q/N2S,112 vs TDA8944J/N1,112
-
TDA8566Q/N2S,112 vs TDA8566Q/N1
-
TDA8566Q/N2S,112 vs 935289177118
-
TDA8566Q/N2S,112 vs TDA8566Q/N1,112
-
TDA8566Q/N2S,112 vs 935258520112
-
TDA8566Q/N2S,112 vs 935289177112