AN4800SB vs VM775N830SS feature comparison

AN4800SB Panasonic Electronic Components

Buy Now Datasheet

VM775N830SS VTC Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP VTC INC
Part Package Code SOIC
Package Description HSSOP, ,
Pin Count 42/28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type CD MOTOR DRIVER READ WRITE AMPLIFIER CIRCUIT
JESD-30 Code R-PDSO-G30 R-PDSO-G28
Length 18.4 mm
Number of Functions 1 1
Number of Terminals 30 28
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.1 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL DUAL
Width 8.3 mm
Base Number Matches 1 1
Drive Type WINCHESTER
Number of Channels 8
Supply Current-Max 43 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Technology BIPOLAR

Compare AN4800SB with alternatives

Compare VM775N830SS with alternatives