AN20ZE102KT3 vs ATC1206X7R102KL3SB feature comparison

AN20ZE102KT3 Kyocera AVX Components

Buy Now Datasheet

ATC1206X7R102KL3SB American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1206 , 1306
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities 500V Available On Request Marking, Packaging, Voltage, Tolerance
Dielectric Material CERAMIC CERAMIC
Height 1.5 mm 1.5 mm
JESD-609 Code e0 e0
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 1206 1306
Surface Mount YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Multilayer Yes
Series ATCX7R

Compare AN20ZE102KT3 with alternatives

Compare ATC1206X7R102KL3SB with alternatives