AN1431M
vs
SPX431AM1
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
SIPEX CORP
|
Package Description |
, TO-243
|
SOF,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 36V
|
OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 36V
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PSSO-F3
|
R-PSSO-F3
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
80 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
|
Output Current-Max |
0.01 A
|
|
Output Voltage-Max |
2.55 V
|
2.515 V
|
Output Voltage-Min |
2.45 V
|
2.49 V
|
Output Voltage-Nom |
2.5 V
|
2.503 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TO-243
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Supply Voltage-Max (Vsup) |
36 V
|
36 V
|
Supply Voltage-Min (Vsup) |
2.5 V
|
2.503 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Temp Coef of Voltage-Max |
64.762 ppm/°C
|
79.904 ppm/°C
|
Temperature Grade |
COMMERCIAL EXTENDED
|
OTHER
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.5 mm
|
1.5 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Length |
|
4.5 mm
|
Moisture Sensitivity Level |
|
1
|
Package Code |
|
SOF
|
Peak Reflow Temperature (Cel) |
|
240
|
Terminal Finish |
|
TIN LEAD
|
Width |
|
2.5 mm
|
|
|
|
Compare AN1431M with alternatives
Compare SPX431AM1 with alternatives