AN13ZD623MT3 vs 1210B623M500Y feature comparison

AN13ZD623MT3 Kyocera AVX Components

Buy Now Datasheet

1210B623M500Y Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KNOWLES PRECISION DEVICES
Package Description , 1210 , 1210
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.062 µF 0.062 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities 500 V Available On Request
Dielectric Material CERAMIC CERAMIC
Height 1.7 mm 1.65 mm
JESD-609 Code e0 e0
Length 3.2 mm 3.18 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack BULK
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 1210 1210
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.5 mm 2.54 mm
Base Number Matches 1 1
Rohs Code No
HTS Code 8532.24.00.20
Multilayer Yes
Package Shape RECTANGULAR PACKAGE

Compare AN13ZD623MT3 with alternatives

Compare 1210B623M500Y with alternatives