Part Details for 1210B623M500Y by Knowles Capacitors
Overview of 1210B623M500Y by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210B623M500Y
1210B623M500Y CAD Models
1210B623M500Y Part Data Attributes
|
1210B623M500Y
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210B623M500Y
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.062uF, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e0 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for 1210B623M500Y
This table gives cross-reference parts and alternative options found for 1210B623M500Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210B623M500Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN13ZD0623M-- | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.062uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210B623M500Y vs AN13ZD0623M-- |
1210B623M500DT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.062uF, 1210, | Knowles Capacitors | 1210B623M500Y vs 1210B623M500DT |
1210B623M500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.062uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210B623M500Y vs 1210B623M500CT |
AN13ZD623MT3 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.062uF, 1210, | Kyocera AVX Components | 1210B623M500Y vs AN13ZD623MT3 |
1210B623M500PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.062uF, 1210, | Knowles Capacitors | 1210B623M500Y vs 1210B623M500PT |
1210B623M500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.062uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210B623M500Y vs 1210B623M500N |
AC13ZD623MT5 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.062uF, 1210, | Kyocera AVX Components | 1210B623M500Y vs AC13ZD623MT5 |
1210B623M500YW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.062uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210B623M500Y vs 1210B623M500YW |
AC13ZD0623M-- | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.062uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210B623M500Y vs AC13ZD0623M-- |
1210B623M500PW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.062uF, 1210, | Knowles Capacitors | 1210B623M500Y vs 1210B623M500PW |