AN1311S vs LM211T feature comparison

AN1311S Panasonic Electronic Components

Buy Now Datasheet

LM211T NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP SIGNETICS CORP
Part Package Code SOIC BCY
Package Description SOP, SOP8,.25 ,
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.25 µA 0.15 µA
Bias Current-Max (IIB) @25C 0.25 µA
Input Offset Voltage-Max 7500 µV 4000 µV
JESD-30 Code R-PDSO-G8 O-MBCY-W8
JESD-609 Code e0
Length 5 mm
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -25 °C
Output Type OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY METAL
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Response Time-Nom 200 ns 200 ns
Seated Height-Max 1.9 mm
Supply Current-Max 7.5 mA 6 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL OTHER
Terminal Finish TIN LEAD
Terminal Form GULL WING WIRE
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Width 4.2 mm
Base Number Matches 1 3

Compare AN1311S with alternatives

Compare LM211T with alternatives