AMUI-67202AL-20SHXXX
vs
LH540202K20
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MATRA MHS
SHARP CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
20 ns
Additional Feature
RETRANSMIT; 2V DATA RETENTION
Cycle Time
30 ns
30 ns
JESD-30 Code
R-PDSO-J28
R-PDSO-J28
Memory Density
9216 bit
9216 bit
Memory IC Type
OTHER FIFO
Memory Width
9
9
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
1024 words
1024 words
Number of Words Code
1000
1000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
1KX9
1KX9
Output Characteristics
3-STATE
Output Enable
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Rohs Code
No
Package Description
0.300 INCH, PLASTIC, SOJ-28
JESD-609 Code
e0
Length
18.5 mm
Seated Height-Max
3.7 mm
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
7.7 mm
Compare AMUI-67202AL-20SHXXX with alternatives
Compare LH540202K20 with alternatives