LH540202K20 vs CY7C425-20VXC feature comparison

LH540202K20 Sharp Corp

Buy Now Datasheet

CY7C425-20VXC Cypress Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP CYPRESS SEMICONDUCTOR CORP
Package Description 0.300 INCH, PLASTIC, SOJ-28 0.300 INCH, LEAD FREE, SOJ-28
Reach Compliance Code unknown unknown
Cycle Time 30 ns 30 ns
JESD-30 Code R-PDSO-J28 R-PDSO-J28
JESD-609 Code e0 e4
Length 18.5 mm 17.907 mm
Memory Density 9216 bit 9216 bit
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1KX9 1KX9
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.7 mm 3.556 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.7 mm 7.5057 mm
Base Number Matches 1 1
Part Package Code SOJ
Pin Count 28
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 20 ns
Additional Feature RETRANSMIT
Clock Frequency-Max (fCLK) 33.33 MHz
Memory IC Type OTHER FIFO
Moisture Sensitivity Level 3
Package Equivalence Code SOJ28,.34
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Standby Current-Max 0.005 A
Supply Current-Max 0.055 mA
Time@Peak Reflow Temperature-Max (s) 40

Compare LH540202K20 with alternatives

Compare CY7C425-20VXC with alternatives