AMUI-65656L55 vs AS7C256A-20TC feature comparison

AMUI-65656L55 Atmel Corporation

Buy Now Datasheet

AS7C256A-20TC Alliance Memory Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ALLIANCE MEMORY INC
Part Package Code SOJ TSOP
Package Description SOJ, TSOP1, TSSOP28,.53,22
Pin Count 28 28
Reach Compliance Code unknown compliant
Access Time-Max 55 ns 20 ns
JESD-30 Code R-PDSO-J28 R-PDSO-G28
Length 17.9 mm 11.8 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.3 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.55 mm
Terminal Position DUAL DUAL
Width 7.5 mm 8 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8542.32.00.41
I/O Type COMMON
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code TSSOP28,.53,22
Standby Current-Max 0.002 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.06 mA
Terminal Finish TIN LEAD

Compare AMUI-65656L55 with alternatives

Compare AS7C256A-20TC with alternatives