AMRD-67132L-55SHXXX vs IDT71321LA55TFGI feature comparison

AMRD-67132L-55SHXXX Matra MHS

Buy Now Datasheet

IDT71321LA55TFGI Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MATRA MHS INTEGRATED DEVICE TECHNOLOGY INC
Package Description , LFQFP, QFP64,.47SQ,20
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 55 ns
Additional Feature ARBITER AUTOMATIC POWER DOWN
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Memory Density 16384 bit 16384 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 64 64
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2KX8 2KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Standby Voltage-Min 2 V 2 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code QFP
Pin Count 64
I/O Type COMMON
JESD-609 Code e3
Length 10 mm
Moisture Sensitivity Level 3
Package Equivalence Code QFP64,.47SQ,20
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.6 mm
Standby Current-Max 0.004 A
Supply Current-Max 0.14 mA
Terminal Finish Matte Tin (Sn) - annealed
Terminal Pitch 0.5 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm

Compare AMRD-67132L-55SHXXX with alternatives

Compare IDT71321LA55TFGI with alternatives