AMRD-67132L-55SHXXX vs IMRD-67132L-55SHXXX feature comparison

AMRD-67132L-55SHXXX Matra MHS

Buy Now Datasheet

IMRD-67132L-55SHXXX Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MATRA MHS ATMEL CORP
Package Description , LFQFP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Category CO2 Kg 12
Compliance Temperature Grade Automotive: -40C to +125C
Access Time-Max 55 ns 55 ns
Additional Feature ARBITER
JESD-30 Code S-PQFP-G64 S-CQFP-G64
Memory Density 16384 bit 16384 bit
Memory IC Type MULTI-PORT SRAM DUAL-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 2
Number of Terminals 64 64
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2KX8 2KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Standby Voltage-Min 2 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Base Number Matches 1 2
Part Package Code QFP
Pin Count 64
Length 10 mm
Seated Height-Max 1.6 mm
Terminal Pitch 0.5 mm
Width 10 mm

Compare AMRD-67132L-55SHXXX with alternatives

Compare IMRD-67132L-55SHXXX with alternatives