AMPLA7030Q-R19NT
vs
AMPLA7030S-R19NB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
2926
2926
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Factory Lead Time
18 Weeks
Case/Size Code
2926
2926
Construction
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Core Material
CARBONYL POWDER
CARBONYL POWDER
DC Resistance
0.0025 Ω
0.0025 Ω
Inductance-Nom (L)
0.19 µH
0.19 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
2.8 mm
2.8 mm
Package Length
7.3 mm
7.3 mm
Package Style
SMT
SMT
Package Width
6.6 mm
6.6 mm
Packing Method
TR, Embossed , 13 Inch
Bulk
Rated Current-Max
24 A
24 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
30%
30%
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare AMPLA7030Q-R19NT with alternatives
Compare AMPLA7030S-R19NB with alternatives