Part Details for AMPLA7030Q-R19NT by Abracon Corporation
Overview of AMPLA7030Q-R19NT by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMPLA7030Q-R19NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AMPLA7030Q-R19NTTR-ND
|
DigiKey | FIXED IND 190NH 24A 2.5 MOHM SMD Min Qty: 1000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3660 | Buy Now |
DISTI #
AMPLA7030Q-R19NT
|
Avnet Americas | Inductor Molded Shielded 0.19uH 30% 2-Pin SMD T/R - Tape and Reel (Alt: AMPLA7030Q-R19NT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3521 | Buy Now |
DISTI #
815-AMPLA7030Q-R19NT
|
Mouser Electronics | Power Inductors - SMD IND 0.19uH 24A 2.5mOhm RoHS: Compliant | 0 |
|
$0.3530 / $0.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3070 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductors - 0.19uH ±30% - 24A - -55°C to +125°C RoHS: Compliant | 0 |
|
$0.2461 / $0.3594 | Buy Now |
Part Details for AMPLA7030Q-R19NT
AMPLA7030Q-R19NT CAD Models
AMPLA7030Q-R19NT Part Data Attributes
|
AMPLA7030Q-R19NT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPLA7030Q-R19NT
Abracon Corporation
IND 0.19uH 24A 2.5mΩ
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 2926 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Case/Size Code | 2926 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.0025 Ω | |
Inductance-Nom (L) | 0.19 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 24 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for AMPLA7030Q-R19NT
This table gives cross-reference parts and alternative options found for AMPLA7030Q-R19NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPLA7030Q-R19NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMPLA7030S-R19NT | Abracon Corporation | $0.6118 | IND 0.19uH 24A 2.5mΩ | AMPLA7030Q-R19NT vs AMPLA7030S-R19NT |
AMPLA7030S-R19NB | Abracon Corporation | Check for Price | General Purpose Inductor, 0.19uH, 30%, 1 Element, Carbonyl Powder-Core, SMD, 2926, CHIP | AMPLA7030Q-R19NT vs AMPLA7030S-R19NB |
AMPLA7030Q-R19NB | Abracon Corporation | Check for Price | General Purpose Inductor, 0.19uH, 30%, 1 Element, Carbonyl Powder-Core, SMD, 2926, CHIP | AMPLA7030Q-R19NT vs AMPLA7030Q-R19NB |