AMPAL20R6AL/BLA vs PALCE20V8H-25PC feature comparison

AMPAL20R6AL/BLA AMD

Buy Now Datasheet

PALCE20V8H-25PC AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP24,.3 DIP, DIP24,.3
Pin Count 24 24
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 20 MHz 37 MHz
JESD-30 Code R-GDIP-T24 R-PDIP-T24
JESD-609 Code e0 e0
Number of Dedicated Inputs 12 12
Number of I/O Lines 2 8
Number of Inputs 14 20
Number of Outputs 8 8
Number of Product Terms 64 64
Number of Terminals 24 24
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C
Organization 12 DEDICATED INPUTS, 2 I/O 12 DEDICATED INPUTS, 8 I/O
Output Function MIXED MACROCELL
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Programmable Logic Type OT PLD EE PLD
Propagation Delay 30 ns 25 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology TTL CMOS
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 3
Additional Feature PROGRAMMABLE OUTPUT POLARITY; 8 MACROCELLS; REGISTER PRELOAD; SHARED INPUT/CLOCK; 1 EXTERNAL CLOCK
Length 30.734 mm
Seated Height-Max 5.08 mm
Width 7.62 mm

Compare AMPAL20R6AL/BLA with alternatives

Compare PALCE20V8H-25PC with alternatives