AMPAL20R6AL/BLA vs PAL16L8NC feature comparison

AMPAL20R6AL/BLA AMD

Buy Now Datasheet

PAL16L8NC Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP24,.3 DIP, DIP20,.3
Pin Count 24
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 20 MHz
JESD-30 Code R-GDIP-T24 R-PDIP-T20
JESD-609 Code e0 e0
Number of Dedicated Inputs 12 10
Number of I/O Lines 2 6
Number of Inputs 14 16
Number of Outputs 8 8
Number of Product Terms 64 64
Number of Terminals 24 20
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C
Organization 12 DEDICATED INPUTS, 2 I/O 10 DEDICATED INPUTS, 6 I/O
Output Function MIXED COMBINATORIAL
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Programmable Logic Type OT PLD OT PLD
Propagation Delay 30 ns 35 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 3
Additional Feature ACTIVE LOW OUTPUT
Length 26.075 mm
Seated Height-Max 5.08 mm
Width 7.62 mm

Compare AMPAL20R6AL/BLA with alternatives

Compare PAL16L8NC with alternatives