AMPAL16R6Q/BSA vs EPM5032PI-20 feature comparison

AMPAL16R6Q/BSA Rochester Electronics LLC

Buy Now Datasheet

EPM5032PI-20 Altera Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ALTERA CORP
Package Description , DIP, DIP28,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Peak Reflow Temperature (Cel) NOT SPECIFIED 220
Programmable Logic Type OT PLD OT PLD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 1
Rohs Code No
Part Package Code DIP
Pin Count 28
Additional Feature MACROCELLS INTERCONNECTED BY PIA; 1 LAB; 32 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Architecture PAL-TYPE
Clock Frequency-Max 62.5 MHz
JESD-30 Code R-PDIP-T28
JESD-609 Code e0
Number of Dedicated Inputs 7
Number of I/O Lines 16
Number of Inputs 24
Number of Outputs 16
Number of Product Terms 320
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 7 DEDICATED INPUTS, 16 I/O
Output Function MACROCELL
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP28,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay 20 ns
Qualification Status Not Qualified
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Compare AMPAL16R6Q/BSA with alternatives

Compare EPM5032PI-20 with alternatives