AMPAL16R6ADC vs PAL20R4AMFK feature comparison

AMPAL16R6ADC Rochester Electronics LLC

Buy Now Datasheet

PAL20R4AMFK Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Package Description , QCCN,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type OT PLD OT PLD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 2
ECCN Code 3A001.A.2.C
Additional Feature 1 EXTERNAL CLOCK; REGISTER PRELOAD
Clock Frequency-Max 20 MHz
JESD-30 Code S-CQCC-N28
Length 11.43 mm
Number of Dedicated Inputs 12
Number of I/O Lines 4
Number of Terminals 28
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 12 DEDICATED INPUTS, 4 I/O
Output Function MIXED
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC28,.45SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Propagation Delay 30 ns
Seated Height-Max 2.03 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology TTL
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 11.43 mm

Compare AMPAL16R6ADC with alternatives

Compare PAL20R4AMFK with alternatives