AMP-15
vs
UTO1043
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MINI-CIRCUITS
|
AVANTEK INC
|
Package Description |
CAN4,.3
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
13 dB
|
|
Input Power-Max (CW) |
13 dBm
|
13 dBm
|
JESD-609 Code |
e0
|
|
Mounting Feature |
THROUGH HOLE
|
|
Number of Functions |
1
|
|
Number of Terminals |
4
|
|
Operating Frequency-Max |
1000 MHz
|
1000 MHz
|
Operating Frequency-Min |
5 MHz
|
10 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-54 °C
|
-55 °C
|
Package Body Material |
METAL
|
|
Package Equivalence Code |
CAN4,.3
|
|
Power Supplies |
15 V
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
NARROW BAND LOW POWER
|
Supply Current-Max |
29 mA
|
|
Surface Mount |
NO
|
|
Terminal Finish |
TIN LEAD
|
|
VSWR-Max |
2
|
2
|
Base Number Matches |
3
|
1
|
|
|
|
Compare AMP-15 with alternatives
Compare UTO1043 with alternatives