AMMP-6231 vs AMMP-6232-TRG feature comparison

AMMP-6231 Broadcom Limited

Buy Now Datasheet

AMMP-6232-TRG Avago Technologies

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM LTD AVAGO TECHNOLOGIES INC
Reach Compliance Code compliant unknown
Characteristic Impedance 50 Ω
Construction COMPONENT COMPONENT
Gain 20.5 dB 19 dB
Input Power-Max (CW) 10 dBm 10 dBm
JESD-609 Code e1 e1
Operating Frequency-Max 32000 MHz 32000 MHz
Operating Frequency-Min 18000 MHz 18000 MHz
RF/Microwave Device Type WIDE BAND LOW POWER NARROW BAND MEDIUM POWER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN SILVER COPPER
Base Number Matches 2 2

Compare AMMP-6231 with alternatives

Compare AMMP-6232-TRG with alternatives