AMMP-6231
vs
AMMP-6232-TR1G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BROADCOM LTD
AVAGO TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
20.5 dB
19 dB
Input Power-Max (CW)
10 dBm
10 dBm
JESD-609 Code
e1
e4
Operating Frequency-Max
32000 MHz
32000 MHz
Operating Frequency-Min
18000 MHz
18000 MHz
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Nickel/Gold (Ni/Au)
Base Number Matches
2
2
Pbfree Code
Yes
Package Description
LCC8,.2SQ,28
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Avago Technologies
Additional Feature
LOW NOISE
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
8
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC8,.2SQ,28
Power Supplies
4 V
Supply Current-Max
150 mA
Surface Mount
YES
Compare AMMP-6231 with alternatives
Compare AMMP-6232-TR1G with alternatives