AMMP-6231
vs
AMMP-6231-TR2G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
BROADCOM LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
20.5 dB
|
20.5 dB
|
Input Power-Max (CW) |
10 dBm
|
10 dBm
|
JESD-609 Code |
e1
|
|
Operating Frequency-Max |
32000 MHz
|
32000 MHz
|
Operating Frequency-Min |
18000 MHz
|
18000 MHz
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
Base Number Matches |
4
|
1
|
Package Description |
|
LCC8,.2SQ,28
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
LCC8,.2SQ,28
|
Power Supplies |
|
3 V
|
Supply Current-Max |
|
90 mA
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
|
|
|
Compare AMMP-6231 with alternatives
Compare AMMP-6231-TR2G with alternatives