AMMC-5040
vs
HMMC-5040
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
KEYSIGHT TECHNOLOGIES INC
|
Package Description |
DIE OR CHIP
|
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
20 dB
|
22 dB
|
Input Power-Max (CW) |
21 dBm
|
21 dBm
|
Number of Functions |
1
|
|
Operating Frequency-Max |
45000 MHz
|
40000 MHz
|
Operating Frequency-Min |
20000 MHz
|
20000 MHz
|
Operating Temperature-Max |
75 °C
|
75 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Equivalence Code |
DIE OR CHIP
|
|
Power Supplies |
4.5 V
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Technology |
GAAS
|
|
Base Number Matches |
3
|
1
|
Samacsys Manufacturer |
|
KEYSIGHT TECHNOLOGIES
|
|
|
|
Compare AMMC-5040 with alternatives
Compare HMMC-5040 with alternatives