AMMC-5026-W10
vs
HMMC-5032
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
DIE OR CHIP
|
DIE OR CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.B.2.D
|
3A001.B.2.D
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Avago Technologies
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
8.5 dB
|
6 dB
|
Input Power-Max (CW) |
23 dBm
|
23 dBm
|
Number of Functions |
1
|
|
Operating Frequency-Max |
35000 MHz
|
32000 MHz
|
Operating Frequency-Min |
2000 MHz
|
17700 MHz
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
7 V
|
4.5 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max |
450 mA
|
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
95 °C
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare AMMC-5026-W10 with alternatives
Compare HMMC-5032 with alternatives