HMMC-5032
vs
AMMC-5026-W50
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
6 dB
|
8.5 dB
|
Input Power-Max (CW) |
23 dBm
|
23 dBm
|
Operating Frequency-Max |
32000 MHz
|
35000 MHz
|
Operating Frequency-Min |
17700 MHz
|
2000 MHz
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Base Number Matches |
5
|
3
|
|
|
|
Compare HMMC-5032 with alternatives
Compare AMMC-5026-W50 with alternatives